40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-4018G

DigiKey Part Number
A3DDH-4018G-ND
Manufacturer
Manufacturer Product Number
A3DDH-4018G
Description
IDC CABLE - AKR40H/AE40G/AKR40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,18000 Kč243,18 Kč
10206,65700 Kč2 066,57 Kč
25193,70600 Kč4 842,65 Kč
50184,45860 Kč9 222,93 Kč
100175,65750 Kč17 565,75 Kč
250164,66584 Kč41 166,46 Kč
500156,81460 Kč78 407,30 Kč
1 000149,33810 Kč149 338,10 Kč
Manufacturers Standard Package
Unit Price without VAT:243,18000 Kč
Unit Price with VAT:294,24780 Kč
Alternate Color
IDC CABLE - AKR40H/AE40M/AKR40H
In-Stock: 0
Unit Price: 281,97000 Kč
Alternate Length
IDC CABLE - AKR40H/AE40G/AKR40H
In-Stock: 0
Unit Price: 223,36000 Kč
IDC CABLE - AKR40H/AE40G/AKR40H
In-Stock: 0
Unit Price: 296,15000 Kč
Assembly Component