


A3CCH-4006M | |
|---|---|
DigiKey Part Number | A3CCH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4006M |
Description | IDC CABLE - AKC40H/AE40M/AKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 10 | 179,77400 Kč | 1 797,74 Kč |
| 25 | 166,83560 Kč | 4 170,89 Kč |
| 50 | 157,68420 Kč | 7 884,21 Kč |
| 100 | 149,05430 Kč | 14 905,43 Kč |
| 250 | 138,39460 Kč | 34 598,65 Kč |
| 500 | 130,86660 Kč | 65 433,30 Kč |
| 1 000 | 123,77155 Kč | 123 771,55 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |











