


A3CCH-5018M | |
|---|---|
DigiKey Part Number | A3CCH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-5018M |
Description | IDC CABLE - AKC50H/AE50M/AKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,79000 Kč | 311,79 Kč |
| 10 | 258,37900 Kč | 2 583,79 Kč |
| 25 | 239,78800 Kč | 5 994,70 Kč |
| 50 | 226,64920 Kč | 11 332,46 Kč |
| 100 | 214,25900 Kč | 21 425,90 Kč |
| 250 | 198,96148 Kč | 49 740,37 Kč |
| 500 | 188,16166 Kč | 94 080,83 Kč |
| 1 000 | 182,06872 Kč | 182 068,72 Kč |
| Unit Price without VAT: | 311,79000 Kč |
|---|---|
| Unit Price with VAT: | 377,26590 Kč |





