
302-28-40-GR-0250F | |
|---|---|
DigiKey Part Number | CN222GR-250-ND 1175-302-28-40-GR-0250F-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-40-GR-0250F |
Description | CBL RIBN 40COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 5 | 43,59200 Kč | 217,96 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 25 | 34,72240 Kč | 868,06 Kč |
| 50 | 31,46340 Kč | 1 573,17 Kč |
| 100 | 28,51530 Kč | 2 851,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,52936 Kč | 6 382,34 Kč |
| 500 | 23,17088 Kč | 11 585,44 Kč |
| 750 | 21,90512 Kč | 16 428,84 Kč |
| 1 250 | 20,42131 Kč | 25 526,64 Kč |
| 1 750 | 19,50810 Kč | 34 139,17 Kč |
| 2 500 | 18,59264 Kč | 46 481,60 Kč |
| 6 250 | 18,30344 Kč | 114 396,50 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

















