
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 93,06300 Kč | 930,63 Kč |
| 25 | 87,23400 Kč | 2 180,85 Kč |
| 50 | 83,06800 Kč | 4 153,40 Kč |
| 100 | 79,10370 Kč | 7 910,37 Kč |
| 250 | 74,15064 Kč | 18 537,66 Kč |
| 500 | 70,61250 Kč | 35 306,25 Kč |
| 1 000 | 67,67613 Kč | 67 676,13 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |

