
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,13000 Kč | 335,13 Kč |
| 10 | 284,83800 Kč | 2 848,38 Kč |
| 25 | 266,98520 Kč | 6 674,63 Kč |
| 50 | 254,24380 Kč | 12 712,19 Kč |
| 100 | 242,11110 Kč | 24 211,11 Kč |
| 250 | 230,02720 Kč | 57 506,80 Kč |
| Unit Price without VAT: | 335,13000 Kč |
|---|---|
| Unit Price with VAT: | 405,50730 Kč |

