
3230-40-0104-00 | |
|---|---|
DigiKey Part Number | 3230-40-0104-00-ND |
Manufacturer | |
Manufacturer Product Number | 3230-40-0104-00 |
Description | CONN SOCKET 40POS IDC GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3230-40-0104-00 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,33660 Kč | 2 066,83 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 250 | 36,89684 Kč | 9 224,21 Kč |
| 500 | 35,13512 Kč | 17 567,56 Kč |
| 1 400 | 32,67409 Kč | 45 743,73 Kč |
| 2 800 | 31,11574 Kč | 87 124,07 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

















