
300-30-40-GR-0250F | |
|---|---|
DigiKey Part Number | CN216GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-40-GR-0250F |
Description | CBL RIBN 40COND 0.025 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 134,74000 Kč | 12 134,74 Kč |
| 2 | 10 995,81500 Kč | 21 991,63 Kč |
| 3 | 10 380,43000 Kč | 31 141,29 Kč |
| 5 | 9 655,55200 Kč | 48 277,76 Kč |
| 7 | 9 207,41286 Kč | 64 451,89 Kč |
| 10 | 8 756,69100 Kč | 87 566,91 Kč |
| Unit Price without VAT: | 12 134,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 683,03540 Kč |







