



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,27400 Kč | 482,74 Kč |
| 25 | 45,24640 Kč | 1 131,16 Kč |
| 50 | 43,08780 Kč | 2 154,39 Kč |
| 100 | 41,02800 Kč | 4 102,80 Kč |
| 250 | 38,45824 Kč | 9 614,56 Kč |
| 500 | 36,62220 Kč | 18 311,10 Kč |
| 1 400 | 34,05711 Kč | 47 679,95 Kč |
| 2 800 | 32,43276 Kč | 90 811,73 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




















