
300-30-40-GR-0100F | |
|---|---|
DigiKey Part Number | CN216GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-40-GR-0100F |
Description | CBL RIBN 40COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Packaging Bulk | Ribbon Width 1.000" (25.40mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 40 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2678 |
Length 100.0' (30.48m) | Conductor Material Copper, Bare |
Wire Gauge 30 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 38 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 118,47000 Kč | 5 118,47 Kč |
| 2 | 4 638,46000 Kč | 9 276,92 Kč |
| 3 | 4 378,64333 Kč | 13 135,93 Kč |
| 5 | 4 072,10000 Kč | 20 360,50 Kč |
| 7 | 3 882,35000 Kč | 27 176,45 Kč |
| 10 | 3 691,32200 Kč | 36 913,22 Kč |
| Unit Price without VAT: | 5 118,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 193,34870 Kč |



