
Category | Length 1.50' (457.20mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 184,53000 Kč | 1 845,30 Kč |
| 25 | 172,97320 Kč | 4 324,33 Kč |
| 50 | 164,71680 Kč | 8 235,84 Kč |
| 100 | 156,85510 Kč | 15 685,51 Kč |
| 250 | 147,03892 Kč | 36 759,73 Kč |
| 500 | 143,08794 Kč | 71 543,97 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |

