Image for L3KKH-4006N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3KKH-4006N

DigiKey Part Number
L3KKH-4006N-ND
Manufacturer
Manufacturer Product Number
L3KKH-4006N
Description
IDC CBL - LPK40H/CN222GR/LPK40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10209,91700 Kč2 099,17 Kč
25196,76800 Kč4 919,20 Kč
50187,36940 Kč9 368,47 Kč
100178,42840 Kč17 842,84 Kč
250167,26504 Kč41 816,26 Kč
500164,74568 Kč82 372,84 Kč
Manufacturers Standard Package
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč