



AWLP 40/3,2-G | |
|---|---|
DigiKey Part Number | HDM40H-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 40/3,2-G |
Description | CONN DIP HDR IDC 40POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 40 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 48 | 42,89708 Kč | 2 059,06 Kč |
| 96 | 40,84771 Kč | 3 921,38 Kč |
| 144 | 39,69500 Kč | 5 716,08 Kč |
| 288 | 37,80003 Kč | 10 886,41 Kč |
| 528 | 36,21758 Kč | 19 122,88 Kč |
| 1 008 | 34,60275 Kč | 34 879,57 Kč |
| 2 544 | 32,41624 Kč | 82 466,91 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |










