40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H2MXH-4006G

DigiKey Part Number
H2MXH-4006G-ND
Manufacturer
Manufacturer Product Number
H2MXH-4006G
Description
DIP CABLE - HDM40H/AE40G/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1029,48100 Kč294,81 Kč
2528,23800 Kč705,95 Kč
5027,60820 Kč1 380,41 Kč
10026,35250 Kč2 635,25 Kč
25023,84364 Kč5 960,91 Kč
50021,96096 Kč10 980,48 Kč
1 00018,82387 Kč18 823,87 Kč
2 50017,56886 Kč43 922,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč
Alternate Color
DIP CABLE - HDM40H/AE40M/X
In-Stock: 0
Unit Price: 44,31000 Kč
Alternate Length
DIP CABLE - HDM40H/AE40G/X
In-Stock: 0
Unit Price: 60,05000 Kč
DIP CABLE - HDM40H/AE40G/X
In-Stock: 0
Unit Price: 102,89000 Kč