


H2MXH-4036G | |
|---|---|
DigiKey Part Number | H2MXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-4036G |
Description | DIP CABLE - HDM40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 25 | 88,47720 Kč | 2 211,93 Kč |
| 50 | 86,41520 Kč | 4 320,76 Kč |
| 100 | 82,30170 Kč | 8 230,17 Kč |
| 250 | 72,01392 Kč | 18 003,48 Kč |
| 500 | 69,95610 Kč | 34 978,05 Kč |
| 1 000 | 59,66855 Kč | 59 668,55 Kč |
| 2 500 | 55,55340 Kč | 138 883,50 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |




