


H2MXH-4036M | |
|---|---|
DigiKey Part Number | H2MXH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-4036M |
Description | DIP CABLE - HDM40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 139,17500 Kč | 1 391,75 Kč |
| 25 | 131,48120 Kč | 3 287,03 Kč |
| 50 | 128,27680 Kč | 6 413,84 Kč |
| 100 | 121,86400 Kč | 12 186,40 Kč |
| 250 | 109,03588 Kč | 27 258,97 Kč |
| 500 | 102,62226 Kč | 51 311,13 Kč |
| 1 000 | 89,79438 Kč | 89 794,38 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |




