


H2MXH-4006M | |
|---|---|
DigiKey Part Number | H2MXH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-4006M |
Description | DIP CABLE - HDM40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 36,85560 Kč | 921,39 Kč |
| 50 | 36,03680 Kč | 1 801,84 Kč |
| 100 | 34,39890 Kč | 3 439,89 Kč |
| 250 | 31,12324 Kč | 7 780,81 Kč |
| 500 | 28,66604 Kč | 14 333,02 Kč |
| 1 000 | 24,57102 Kč | 24 571,02 Kč |
| 2 500 | 22,93284 Kč | 57 332,10 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |




