


H2MXH-4018G | |
|---|---|
DigiKey Part Number | H2MXH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-4018G |
Description | DIP CABLE - HDM40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 54,44800 Kč | 544,48 Kč |
| 25 | 51,57960 Kč | 1 289,49 Kč |
| 50 | 50,37840 Kč | 2 518,92 Kč |
| 100 | 47,98040 Kč | 4 798,04 Kč |
| 250 | 41,98256 Kč | 10 495,64 Kč |
| 500 | 40,78274 Kč | 20 391,37 Kč |
| 1 000 | 34,78529 Kč | 34 785,29 Kč |
| 2 500 | 32,38631 Kč | 80 965,78 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |




