40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown Assmann

H8MMH-4018M

DigiKey Part Number
H8MMH-4018M-ND
Manufacturer
Manufacturer Product Number
H8MMH-4018M
Description
DIP CABLE - HDM40H/AE40M/HDM40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1096,04500 Kč960,45 Kč
2590,97160 Kč2 274,29 Kč
5088,85520 Kč4 442,76 Kč
10084,62610 Kč8 462,61 Kč
25074,04736 Kč18 511,84 Kč
50071,93200 Kč35 966,00 Kč
1 00061,35364 Kč61 353,64 Kč
2 50057,12237 Kč142 805,92 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč
Alternate Color
DIP CABLE - HDM40H/AE40G/HDM40H
In-Stock: 0
Unit Price: 77,06000 Kč
Alternate Length
DIP CABLE - HDM40H/AE40M/HDM40H
In-Stock: 0
Unit Price: 57,95000 Kč
DIP CABLE - HDM40H/AE40M/HDM40H
In-Stock: 0
Unit Price: 170,29000 Kč
Assembly Component