40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-4006M

DigiKey Part Number
H8MMH-4006M-ND
Manufacturer
Manufacturer Product Number
H8MMH-4006M
Description
DIP CABLE - HDM40H/AE40M/HDM40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1052,68400 Kč526,84 Kč
2549,89960 Kč1 247,49 Kč
5048,74060 Kč2 437,03 Kč
10046,41820 Kč4 641,82 Kč
25040,61684 Kč10 154,21 Kč
50039,45650 Kč19 728,25 Kč
1 00033,65391 Kč33 653,91 Kč
2 50031,33296 Kč78 332,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč
Alternate Color
DIP CABLE - HDM40H/AE40G/HDM40H
In-Stock: 0
Unit Price: 52,29000 Kč
Alternate Length
DIP CABLE - HDM40H/AE40M/HDM40H
In-Stock: 0
Unit Price: 105,83000 Kč
DIP CABLE - HDM40H/AE40M/HDM40H
In-Stock: 0
Unit Price: 170,29000 Kč
Assembly Component