


H6MMH-4018M | |
|---|---|
DigiKey Part Number | H6MMH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-4018M |
Description | DIP CABLE - HDM40H/AE40M/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 96,04500 Kč | 960,45 Kč |
| 25 | 90,97160 Kč | 2 274,29 Kč |
| 50 | 88,85520 Kč | 4 442,76 Kč |
| 100 | 84,62610 Kč | 8 462,61 Kč |
| 250 | 74,04736 Kč | 18 511,84 Kč |
| 500 | 71,93200 Kč | 35 966,00 Kč |
| 1 000 | 61,35364 Kč | 61 353,64 Kč |
| 2 500 | 57,12237 Kč | 142 805,92 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |




