


H6MMH-4018G | |
|---|---|
DigiKey Part Number | H6MMH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-4018G |
Description | DIP CABLE - HDM40H/AE40G/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 69,96500 Kč | 699,65 Kč |
| 25 | 66,26120 Kč | 1 656,53 Kč |
| 50 | 64,72000 Kč | 3 236,00 Kč |
| 100 | 61,63750 Kč | 6 163,75 Kč |
| 250 | 53,93296 Kč | 13 483,24 Kč |
| 500 | 52,39210 Kč | 26 196,05 Kč |
| 1 000 | 44,68731 Kč | 44 687,31 Kč |
| 2 500 | 41,60535 Kč | 104 013,38 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |




