


H6MMH-4006G | |
|---|---|
DigiKey Part Number | H6MMH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-4006G |
Description | DIP CABLE - HDM40H/AE40G/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 45,54500 Kč | 455,45 Kč |
| 25 | 43,60040 Kč | 1 090,01 Kč |
| 50 | 42,63020 Kč | 2 131,51 Kč |
| 100 | 40,69410 Kč | 4 069,41 Kč |
| 250 | 36,81872 Kč | 9 204,68 Kč |
| 500 | 33,91178 Kč | 16 955,89 Kč |
| 1 000 | 29,06732 Kč | 29 067,32 Kč |
| 2 500 | 27,12942 Kč | 67 823,55 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




