


H6MMH-4006M | |
|---|---|
DigiKey Part Number | H6MMH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-4006M |
Description | DIP CABLE - HDM40H/AE40M/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 25 | 49,89960 Kč | 1 247,49 Kč |
| 50 | 48,74060 Kč | 2 437,03 Kč |
| 100 | 46,41820 Kč | 4 641,82 Kč |
| 250 | 40,61684 Kč | 10 154,21 Kč |
| 500 | 39,45650 Kč | 19 728,25 Kč |
| 1 000 | 33,65391 Kč | 33 653,91 Kč |
| 2 500 | 31,33296 Kč | 78 332,40 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |




