


H6MMH-4036M | |
|---|---|
DigiKey Part Number | H6MMH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-4036M |
Description | DIP CABLE - HDM40H/AE40M/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 153,99900 Kč | 1 539,99 Kč |
| 25 | 145,48240 Kč | 3 637,06 Kč |
| 50 | 141,93380 Kč | 7 096,69 Kč |
| 100 | 134,83870 Kč | 13 483,87 Kč |
| 250 | 120,64528 Kč | 30 161,32 Kč |
| 500 | 113,54836 Kč | 56 774,18 Kč |
| 1 000 | 99,35498 Kč | 99 354,98 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |




