


H6MMH-4036G | |
|---|---|
DigiKey Part Number | H6MMH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-4036G |
Description | DIP CABLE - HDM40H/AE40G/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 108,91700 Kč | 1 089,17 Kč |
| 25 | 103,15880 Kč | 2 578,97 Kč |
| 50 | 100,75680 Kč | 5 037,84 Kč |
| 100 | 95,95880 Kč | 9 595,88 Kč |
| 250 | 83,96428 Kč | 20 991,07 Kč |
| 500 | 81,56548 Kč | 40 782,74 Kč |
| 1 000 | 69,57057 Kč | 69 570,57 Kč |
| 2 500 | 64,77253 Kč | 161 931,33 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |




