40 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Rectangular Socket Connector IDC Gold
AWP-40-7240-T
AWP-40-7240-T

AWP 40-7240-T

DigiKey Part Number
HHKC40H-ND
Manufacturer
Manufacturer Product Number
AWP 40-7240-T
Description
CONN SOCKET 40POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
40
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 873
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,12600 Kč161,26 Kč
2515,11840 Kč377,96 Kč
6014,21567 Kč852,94 Kč
12013,53500 Kč1 624,20 Kč
30012,68630 Kč3 805,89 Kč
54012,17067 Kč6 572,16 Kč
1 02011,63619 Kč11 868,91 Kč
2 52010,91688 Kč27 510,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč