40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCH-4006M

DigiKey Part Number
H3CCH-4006M-ND
Manufacturer
Manufacturer Product Number
H3CCH-4006M
Description
IDC CBL - HHKC40H/AE40M/HHKC40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1037,29200 Kč372,92 Kč
2534,38640 Kč859,66 Kč
5032,33280 Kč1 616,64 Kč
10030,40300 Kč3 040,30 Kč
25028,02896 Kč7 007,24 Kč
50026,35878 Kč13 179,39 Kč
1 00024,78877 Kč24 788,77 Kč
2 50023,26528 Kč58 163,20 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč
Alternate Color
IDC CBL - HHKC40H/AE40G/HHKC40H
In-Stock: 0
Unit Price: 40,32000 Kč
Alternate Length
IDC CBL - HHKC40H/AE40M/HHKC40H
In-Stock: 0
Unit Price: 159,79000 Kč
IDC CBL - HHKC40H/AE40M/HHKC40H
In-Stock: 0
Unit Price: 86,93000 Kč
Assembly Component