40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3CCH-4036M

DigiKey Part Number
H3CCH-4036M-ND
Manufacturer
Manufacturer Product Number
H3CCH-4036M
Description
IDC CBL - HHKC40H/AE40M/HHKC40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,79000 Kč159,79 Kč
10144,42400 Kč1 444,24 Kč
25136,44520 Kč3 411,13 Kč
50133,11480 Kč6 655,74 Kč
100126,45840 Kč12 645,84 Kč
250113,14648 Kč28 286,62 Kč
500106,49052 Kč53 245,26 Kč
1 00093,17925 Kč93 179,25 Kč
Manufacturers Standard Package
Unit Price without VAT:159,79000 Kč
Unit Price with VAT:193,34590 Kč
Alternate Color
IDC CBL - HHKC40H/AE40G/HHKC40H
In-Stock: 0
Unit Price: 108,98000 Kč
Alternate Length
IDC CBL - HHKC40H/AE40M/HHKC40H
In-Stock: 247
Unit Price: 45,78000 Kč
IDC CBL - HHKC40H/AE40M/HHKC40H
In-Stock: 0
Unit Price: 86,93000 Kč
Assembly Component