



AWP 26-7240-T | |
|---|---|
DigiKey Part Number | HHKC26H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 26-7240-T |
Description | CONN SOCKET 26POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 80 | 8,84538 Kč | 707,63 Kč |
| 160 | 8,42150 Kč | 1 347,44 Kč |
| 320 | 8,01928 Kč | 2 566,17 Kč |
| 560 | 7,70852 Kč | 4 316,77 Kč |
| 1 040 | 7,37898 Kč | 7 674,14 Kč |
| 2 560 | 6,92434 Kč | 17 726,31 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



















