


H1DXH-2636M | |
|---|---|
DigiKey Part Number | H1DXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-2636M |
Description | IDC CBL - HHKR26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 77,00000 Kč | 770,00 Kč |
| 25 | 70,99000 Kč | 1 774,75 Kč |
| 50 | 66,75680 Kč | 3 337,84 Kč |
| 100 | 62,77350 Kč | 6 277,35 Kč |
| 250 | 57,87636 Kč | 14 469,09 Kč |
| 500 | 54,42892 Kč | 27 214,46 Kč |
| 1 000 | 51,41444 Kč | 51 414,44 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


