


H1DXH-2636G | |
|---|---|
DigiKey Part Number | H1DXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-2636G |
Description | IDC CBL - HHKR26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 60,49500 Kč | 604,95 Kč |
| 25 | 57,29080 Kč | 1 432,27 Kč |
| 50 | 55,95960 Kč | 2 797,98 Kč |
| 100 | 53,29500 Kč | 5 329,50 Kč |
| 250 | 46,63236 Kč | 11 658,09 Kč |
| 500 | 45,30024 Kč | 22 650,12 Kč |
| 1 000 | 38,63842 Kč | 38 638,42 Kč |
| 2 500 | 35,97369 Kč | 89 934,22 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


