26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CKH-2606G

DigiKey Part Number
H3CKH-2606G-ND
Manufacturer
Manufacturer Product Number
H3CKH-2606G
Description
IDC CBL - HHKC26H/AE26G/HHPK26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1063,87600 Kč638,76 Kč
2558,88680 Kč1 472,17 Kč
5055,37180 Kč2 768,59 Kč
10052,06870 Kč5 206,87 Kč
25048,00648 Kč12 001,62 Kč
50045,14654 Kč22 573,27 Kč
1 00042,45775 Kč42 457,75 Kč
2 50041,90621 Kč104 765,53 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč
Alternate Color
IDC CBL - HHKC26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: 90,92000 Kč
Alternate Length
IDC CBL - HHKC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 103,31000 Kč
IDC CBL - HHKC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 131,24000 Kč