


H3CKH-2618G | |
|---|---|
DigiKey Part Number | H3CKH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-2618G |
Description | IDC CBL - HHKC26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 93,77700 Kč | 937,77 Kč |
| 25 | 88,81320 Kč | 2 220,33 Kč |
| 50 | 86,74700 Kč | 4 337,35 Kč |
| 100 | 82,61450 Kč | 8 261,45 Kč |
| 250 | 72,28856 Kč | 18 072,14 Kč |
| 500 | 70,22278 Kč | 35 111,39 Kč |
| 1 000 | 59,89617 Kč | 59 896,17 Kč |
| 2 500 | 55,76531 Kč | 139 413,27 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |




