26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3CKH-2618M

DigiKey Part Number
H3CKH-2618M-ND
Manufacturer
Manufacturer Product Number
H3CKH-2618M
Description
IDC CBL - HHKC26H/AE26M/HHPK26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
10110,68000 Kč1 106,80 Kč
25104,82200 Kč2 620,55 Kč
50102,38620 Kč5 119,31 Kč
10097,51050 Kč9 751,05 Kč
25085,32244 Kč21 330,61 Kč
50082,88414 Kč41 442,07 Kč
1 00070,69544 Kč70 695,44 Kč
2 50065,81983 Kč164 549,57 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč
Alternate Color
IDC CBL - HHKC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 103,31000 Kč
Alternate Length
IDC CBL - HHKC26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: 90,92000 Kč
IDC CBL - HHKC26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: 161,68000 Kč