


H3CKH-2636M | |
|---|---|
DigiKey Part Number | H3CKH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-2636M |
Description | IDC CBL - HHKC26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 146,20900 Kč | 1 462,09 Kč |
| 25 | 138,11640 Kč | 3 452,91 Kč |
| 50 | 134,74840 Kč | 6 737,42 Kč |
| 100 | 128,01010 Kč | 12 801,01 Kč |
| 250 | 114,53568 Kč | 28 633,92 Kč |
| 500 | 107,79870 Kč | 53 899,35 Kč |
| 1 000 | 94,32386 Kč | 94 323,86 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |




