


H3CKH-2636G | |
|---|---|
DigiKey Part Number | H3CKH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-2636G |
Description | IDC CBL - HHKC26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 119,12200 Kč | 1 191,22 Kč |
| 25 | 112,82640 Kč | 2 820,66 Kč |
| 50 | 110,20600 Kč | 5 510,30 Kč |
| 100 | 104,95640 Kč | 10 495,64 Kč |
| 250 | 91,83768 Kč | 22 959,42 Kč |
| 500 | 89,21336 Kč | 44 606,68 Kč |
| 1 000 | 76,09381 Kč | 76 093,81 Kč |
| 2 500 | 70,84599 Kč | 177 114,98 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |




