Image for H3DDH-2636G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-2636G

DigiKey Part Number
H3DDH-2636G-ND
Manufacturer
Manufacturer Product Number
H3DDH-2636G
Description
IDC CBL - HHKR26H/AE26G/HHKR26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1070,25900 Kč702,59 Kč
2566,54680 Kč1 663,67 Kč
5065,00140 Kč3 250,07 Kč
10061,90420 Kč6 190,42 Kč
25054,16644 Kč13 541,61 Kč
50052,61888 Kč26 309,44 Kč
1 00044,88092 Kč44 880,92 Kč
2 50041,78577 Kč104 464,43 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč
Alternate Color
IDC CBL - HHKR26H/AE26M/HHKR26H
In-Stock: 0
Unit Price: 114,65000 Kč
Alternate Length
IDC CBL - HHKR26H/AE26G/HHKR26H
In-Stock: 0
Unit Price: 31,08000 Kč
IDC CBL - HHKR26H/AE26G/HHKR26H
In-Stock: 0
Unit Price: 53,33000 Kč
Assembly Component