
H3DDH-2606G | |
|---|---|
DigiKey Part Number | H3DDH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2606G |
Description | IDC CBL - HHKR26H/AE26G/HHKR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 25 | 23,39160 Kč | 584,79 Kč |
| 50 | 21,99340 Kč | 1 099,67 Kč |
| 100 | 20,68090 Kč | 2 068,09 Kč |
| 250 | 19,06704 Kč | 4 766,76 Kč |
| 500 | 17,93020 Kč | 8 965,10 Kč |
| 1 000 | 16,86181 Kč | 16 861,81 Kč |
| 2 500 | 15,54709 Kč | 38 867,72 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




