
H3DDH-2618G | |
|---|---|
DigiKey Part Number | H3DDH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2618G |
Description | IDC CBL - HHKR26H/AE26G/HHKR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,49000 Kč | 464,90 Kč |
| 25 | 44,50720 Kč | 1 112,68 Kč |
| 50 | 43,52040 Kč | 2 176,02 Kč |
| 100 | 41,54030 Kč | 4 154,03 Kč |
| 250 | 37,58476 Kč | 9 396,19 Kč |
| 500 | 34,61772 Kč | 17 308,86 Kč |
| 1 000 | 29,67227 Kč | 29 672,27 Kč |
| 2 500 | 27,69418 Kč | 69 235,45 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




