
H3DDH-2636M | |
|---|---|
DigiKey Part Number | H3DDH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2636M |
Description | IDC CBL - HHKR26H/AE26M/HHKR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 104,06600 Kč | 1 040,66 Kč |
| 25 | 98,57320 Kč | 2 464,33 Kč |
| 50 | 96,28000 Kč | 4 814,00 Kč |
| 100 | 91,69620 Kč | 9 169,62 Kč |
| 250 | 80,23420 Kč | 20 058,55 Kč |
| 500 | 77,94164 Kč | 38 970,82 Kč |
| 1 000 | 66,47967 Kč | 66 479,67 Kč |
| 2 500 | 61,89488 Kč | 154 737,20 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |




