


H1CXH-2636G | |
|---|---|
DigiKey Part Number | H1CXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-2636G |
Description | IDC CBL - HHKC26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 59,27700 Kč | 592,77 Kč |
| 25 | 56,14880 Kč | 1 403,72 Kč |
| 50 | 54,84680 Kč | 2 742,34 Kč |
| 100 | 52,23460 Kč | 5 223,46 Kč |
| 250 | 45,70508 Kč | 11 426,27 Kč |
| 500 | 44,39902 Kč | 22 199,51 Kč |
| 1 000 | 37,86968 Kč | 37 869,68 Kč |
| 2 500 | 35,25791 Kč | 88 144,78 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |


