


H1CXH-2636M | |
|---|---|
DigiKey Part Number | H1CXH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-2636M |
Description | IDC CBL - HHKC26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 76,11800 Kč | 761,18 Kč |
| 25 | 70,15840 Kč | 1 753,96 Kč |
| 50 | 65,97580 Kč | 3 298,79 Kč |
| 100 | 62,04070 Kč | 6 204,07 Kč |
| 250 | 57,20108 Kč | 14 300,27 Kč |
| 500 | 53,79310 Kč | 26 896,55 Kč |
| 1 000 | 50,75826 Kč | 50 758,26 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


