16 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Socket Connector IDC Gold
AWP 16-7240-T
AWP 16-7240-T

AWP 16-7240-T

DigiKey Part Number
HHKC16H-ND
Manufacturer
Manufacturer Product Number
AWP 16-7240-T
Description
CONN SOCKET 16POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 638
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,20500 Kč102,05 Kč
259,56680 Kč239,17 Kč
509,11320 Kč455,66 Kč
1208,56367 Kč1 027,64 Kč
3607,92442 Kč2 852,79 Kč
6007,64362 Kč4 586,17 Kč
1 0807,33297 Kč7 919,61 Kč
2 5206,90734 Kč17 406,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč