16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3CCH-1636M

DigiKey Part Number
H3CCH-1636M-ND
Manufacturer
Manufacturer Product Number
H3CCH-1636M
Description
IDC CBL - HHKC16H/AE16M/HHKC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1069,88100 Kč698,81 Kč
2566,18560 Kč1 654,64 Kč
5064,64860 Kč3 232,43 Kč
10061,56820 Kč6 156,82 Kč
25053,87248 Kč13 468,12 Kč
50052,33374 Kč26 166,87 Kč
1 00044,63734 Kč44 637,34 Kč
2 50041,55899 Kč103 897,48 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč
Alternate Color
IDC CBL - HHKC16H/AE16G/HHKC16H
In-Stock: 196
Unit Price: 51,66000 Kč
Alternate Length
IDC CBL - HHKC16H/AE16M/HHKC16H
In-Stock: 5
Unit Price: 31,50000 Kč
IDC CBL - HHKC16H/AE16M/HHKC16H
In-Stock: 0
Unit Price: 52,08000 Kč
Assembly Component