


H3CCH-1636G | |
|---|---|
DigiKey Part Number | H3CCH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1636G |
Description | IDC CBL - HHKC16H/AE16G/HHKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 25 | 38,81280 Kč | 970,32 Kč |
| 50 | 36,49460 Kč | 1 824,73 Kč |
| 100 | 34,31700 Kč | 3 431,70 Kč |
| 250 | 31,63896 Kč | 7 909,74 Kč |
| 500 | 29,75374 Kč | 14 876,87 Kč |
| 1 000 | 27,98130 Kč | 27 981,30 Kč |
| 2 500 | 26,56113 Kč | 66 402,82 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |





