16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCH-1618G

DigiKey Part Number
H3CCH-1618G-ND
Manufacturer
Manufacturer Product Number
H3CCH-1618G
Description
IDC CBL - HHKC16H/AE16G/HHKC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 181
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1029,67000 Kč296,70 Kč
2527,34760 Kč683,69 Kč
5025,71420 Kč1 285,71 Kč
10024,17920 Kč2 417,92 Kč
25022,29148 Kč5 572,87 Kč
50020,96314 Kč10 481,57 Kč
1 00019,71418 Kč19 714,18 Kč
2 50018,17730 Kč45 443,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč
Alternate Color
IDC CBL - HHKC16H/AE16M/HHKC16H
In-Stock: 0
Unit Price: 52,08000 Kč
Alternate Length
IDC CBL - HHKC16H/AE16G/HHKC16H
In-Stock: 0
Unit Price: 51,66000 Kč
IDC CBL - HHKC16H/AE16G/HHKC16H
In-Stock: 0
Unit Price: 29,61000 Kč