


H3CCH-1618M | |
|---|---|
DigiKey Part Number | H3CCH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1618M |
Description | IDC CBL - HHKC16H/AE16M/HHKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 42,44960 Kč | 2 122,48 Kč |
| 100 | 40,51770 Kč | 4 051,77 Kč |
| 250 | 36,66000 Kč | 9 165,00 Kč |
| 500 | 33,76562 Kč | 16 882,81 Kč |
| 1 000 | 28,94196 Kč | 28 941,96 Kč |
| 2 500 | 27,01242 Kč | 67 531,05 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |




