


H3CCH-1606M | |
|---|---|
DigiKey Part Number | H3CCH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1606M |
Description | IDC CBL - HHKC16H/AE16M/HHKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 25 | 26,18040 Kč | 654,51 Kč |
| 50 | 25,59660 Kč | 1 279,83 Kč |
| 100 | 24,43330 Kč | 2 443,33 Kč |
| 250 | 22,10584 Kč | 5 526,46 Kč |
| 500 | 20,36050 Kč | 10 180,25 Kč |
| 1 000 | 17,45165 Kč | 17 451,65 Kč |
| 2 500 | 16,28832 Kč | 40 720,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




