


H3CCS-1618G | |
|---|---|
DigiKey Part Number | H3CCS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1618G |
Description | IDC CBL - HHKC16S/AE16G/HHKC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 25 | 32,58880 Kč | 814,72 Kč |
| 50 | 31,03080 Kč | 1 551,54 Kč |
| 100 | 29,54840 Kč | 2 954,84 Kč |
| 250 | 27,69636 Kč | 6 924,09 Kč |
| 500 | 26,37432 Kč | 13 187,16 Kč |
| 1 000 | 25,11550 Kč | 25 115,50 Kč |
| 2 500 | 23,54388 Kč | 58 859,70 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |






